text.skipToContent text.skipToNavigation

Manufacturer Part #

B9PS-VH(LF)(SN)

3.96 mm Pitch 9 Position Single Row Side Entry Locking Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST B9PS-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$63.00
USD
Quantity
Unit Price
200
$0.315
600
$0.31
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section