text.skipToContent text.skipToNavigation

Manufacturer Part #

BH-25F00012-TS

AWG #22 7/30 bare copper 0.016 PVC Stripped wire cable assembly

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Cvilux BH-25F00012-TS - Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
No of Rows: 2
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,800
USA:
8,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
120
$0.985
360
$0.96
480
$0.955
1,200
$0.935
1,800+
$0.915
Product Variant Information section