text.skipToContent text.skipToNavigation

Manufacturer Part #

BH06B-XASK(LF)(SN)

6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH06B-XASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
200
Total
$270.00
USD
Quantity
Unit Price
200
$0.235
600
$0.23
1,000
$0.225
4,000
$0.22
6,000+
$0.215
Product Variant Information section