text.skipToContent text.skipToNavigation

Manufacturer Part #

BH4B-PH(LF)(SN)

4 Position 2 mm 24 AWG Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BH4B-PH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$74.80
USD
Quantity
Unit Price
400
$0.187
1,200
$0.183
2,000
$0.181
4,000
$0.179
8,000+
$0.175
Product Variant Information section