text.skipToContent text.skipToNavigation

Manufacturer Part #

BH4B-XH-2(LF)(SN)

4 Position 2.5 mm Pitch Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
JST BH4B-XH-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
300
USA:
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$57.90
USD
Quantity
Unit Price
300
$0.193
900
$0.189
1,500
$0.187
4,500
$0.183
7,500+
$0.179
Product Variant Information section