text.skipToContent text.skipToNavigation

Manufacturer Part #

BH5P-VH-1(LF)(SN)

VH High Box 5 Position 3.96 mm Pitch Shrouded Header w/ Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST BH5P-VH-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$34.50
USD
Quantity
Unit Price
100
$0.345
300
$0.34
1,000
$0.33
2,000
$0.325
4,000+
$0.32
Product Variant Information section