Manufacturer Part #
BHR-06-VUA
Connector, box header vertical, PCB mount, 2 row, 2.54mm pitch, 6 Position
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech BHR-06-VUA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech BHR-06-VUA - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Board |
| Mating Type: | Push - Pull |
| Insulation Resistance: | 5GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
360
$0.0974
1,080
$0.0947
3,600
$0.0918
7,200
$0.0902
14,400+
$0.0872
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole