text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-10-HSGA

BHR Series 10 Position Dual Row Through Hole Right Angle Shrouded Box Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech BHR-10-HSGA - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The BHR-10-HSGA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.

The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.

Features:

  • Superior low profile design
  • Slot for IDC socket Polarization bump
  • Straight PCB, Right Angle PCB and SMT versions
  • Gold, Tin or Selective Gold plating
  • Options include Elevated types and integral latches
  • Hi-Temp insulator available

View the complete BHR series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.40
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.425
2,500+
$0.405
Product Variant Information section