text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-10-VSGA

BHR Series 10 Position Dual Row Through Hole Straight Shrouded Box Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2606
Product Specification Section
Adam Tech BHR-10-VSGA - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The BHR-10-VSGA is a part of BHR Series 10 Position Through-Hole Dual Row Straight Shrouded Box Header.

The BHR Series .100" Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump. Adam Tech’s Box Headers are available in Straight PCB Mount, Right Angle PCB Mount and SMT Mounting. Plating options include choice of Gold, Tin or Selective Gold. SMT versions are manufactured with a Hi-Temp insulator. Additional options include latches and custom pin lengths.

Features:

  • Superior low profile design
  • Slot for IDC socket Polarization bump
  • Straight PCB, Right Angle PCB and SMT versions
  • Gold, Tin or Selective Gold plating
  • Options include Elevated types and integral latches
  • Hi-Temp insulator available

View the available BHR series of Box Headers

Pricing Section
Global Stock:
6
USA:
6
526
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.71
USD
Quantity
Unit Price
260
$0.285
780
$0.28
1,300
$0.275
2,600
$0.27
5,200+
$0.265