text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-NSHSS-TBT(LF)(SN)

2 Position Tope Entry Shrouded Header Embossed-tape/with suction tape

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM02B-NSHSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.385
Product Variant Information section