Manufacturer Part #
BM03B-SRSS-TBT(LF)(SN)
BM03B Series 3 Position 1 mm Pitch Surface Mount Ultra-Compact Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
JST BM03B-SRSS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM03B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 0.7A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The BM03B-SRSS-TBT(LF)(SN) is a part of BM03B Series with Top Entry and Shrouded Header, this device is also known as Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Ultra-compact insulation displacement connector
- 1.0 mm Pitch and only 3.0 mm high
- Header designed for vaccum pick and place robotics
- Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effect vacuum gripping equipment
- Twin U-slot insulation displacement section
- The insulation displacement section connected to each wire consists of two tin-plated slots, which ensures reliable connection
- 3-point grip construction
- The 3-point insulation grip feature and the strain relief ensure a firm grip on terminated wires and protection of the insulation displacement connection from possible damage
- Current Rating : 0.7 A DC
- Voltage Rating : 50 V DC
- Contact resistance : Initial value/20 mO max
- Insulation resistance : 100 MO min
- Withstanding voltage : 500 V AC/minute
- Applicable wire : Conductor size/AWG #30
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.315
3,000
$0.31
6,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount