Manufacturer Part #
BM04B-GHS-TBT(LF)(SN)
GH Series 1.25 mm Pitch 4 Position Single Row Top Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST BM04B-GHS-TBT(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM04B-GHS-TBT(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
Features & Applications
The BM04B-GHS-TBT(LF)(SN) is a part of GH Series 4 position 1.25 mm pitch Wire to Board Top Entry shrouded Header Crimp style Connector.
This Low insertion force realizes easier mating operation, this Connector is developed for PDP, LCD or small electronics equipment.
Features:
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sounds
Product Specifications:
- Pitch: 1.25 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100M ?
View the Complete GH series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel