text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-SURS-TF(LF)(SN)

5 Position SUR HEADER SMT/TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM05B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 0.80 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 0.2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Board to Cable/Wire
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Unit Price
2,500
$0.29
5,000+
$0.285
Product Variant Information section