text.skipToContent text.skipToNavigation

Manufacturer Part #

BM06B-PASS-TF(LF)(SN)

PA Series 6 Position SMT Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST BM06B-PASS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.435
2,000
$0.43
2,500+
$0.42
Product Variant Information section