text.skipToContent text.skipToNavigation

Manufacturer Part #

BM13B-SRSS-TB(LF)(SN)

13 Position 1.0 mm Pitch Shrouded Header Connector w/ Locking Features

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM13B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$952.50
USD
Quantity
Unit Price
1,500+
$0.635
Product Variant Information section