text.skipToContent text.skipToNavigation

Manufacturer Part #

BM14B-PUDSS-TFC(LF)(SN)

PUD Series 14 Position 2 mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM14B-PUDSS-TFC(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Termination: Crimp
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$340.00
USD
Quantity
Unit Price
400
$0.85
800
$0.84
1,200
$0.83
1,600
$0.825
2,000+
$0.81
Product Variant Information section