text.skipToContent text.skipToNavigation

Manufacturer Part #

BM14B-ZPDSS-TF(LF)(SN)

ZPD Series 100 V 2 A 1.5 mm Pitch /Wire-to-Board Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BM14B-ZPDSS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.5 mm
Termination: Solder
Voltage Rating: 100V
No of Rows: 2
Type: Wire to Board
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Unit Price
1,000
$0.755
2,000+
$0.74
Product Variant Information section