text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-108-D-110-24-F-600-LF

16 Position 2.54mm Pitch Dual Row (8x2) Gold Flash Board Stacking Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-108-D-110-24-F-600-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Parallel Stacking
Termination: Through Hole
Type: Stackable Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.50
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section