text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-206-D-092-18-G-500-LT-LF

0.79ci Straight Thru Hole Board Stack Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Major League Electronics BSTC-206-D-092-18-G-500-LT-LF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,995
USA:
2,995
On Order:
0
Factory Stock:Factory Stock:
3,950
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.79
400
$0.78
1,250+
$0.745
Product Variant Information section