text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTS-110-T-A-30-H-965-LF

30 Position Triple Row (3x10) 2.54 mm Vertical Non-Shrouded Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTS-110-T-A-30-H-965-LF - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
33
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.67
USD
Quantity
Unit Price
10
$3.02
25
$2.99
75
$2.94
150
$2.91
400+
$2.84
Product Variant Information section