text.skipToContent text.skipToNavigation

Manufacturer Part #

CI0106M1HR0-NH

6 Pos 2.00mm(.079) Single Row SMT Side Entry Type Headers

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI0106M1HR0-NH - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.00 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.90
USD
Quantity
Unit Price
700
$0.182
1,400
$0.179
2,800
$0.177
3,500
$0.176
10,500+
$0.172
Product Variant Information section