text.skipToContent text.skipToNavigation

Manufacturer Part #

CI3104P1V00-NH

Wire to Board 4 Position 2.54mm

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI3104P1V00-NH - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Plastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.20
USD
Quantity
Unit Price
1,000
$0.0851
3,000
$0.0828
5,000
$0.0817
10,000
$0.0803
20,000+
$0.0781
Product Variant Information section