text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-01312110

4.2mm 12 Position Dual Row Straight DIP Header

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP-01312110 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2112
Multiple Of:
176
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.16
USD
Quantity
Unit Price
176
$0.188
704
$0.183
1,760
$0.18
4,400
$0.177
7,040+
$0.172
Product Variant Information section