text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-01402140

Connector Header Through Hole, Right Angle 2 position 0.165 (4.20mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP-01402140 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2256
Multiple Of:
376
Total
$233.27
USD
Quantity
Unit Price
2,256
$0.1034
5,640
$0.101
9,400
$0.0997
11,280
$0.0992
18,800+
$0.0969
Product Variant Information section