text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-01408150

CP-014 Series 8 Position 4.2 mm Pitch Dual Row Right Angle DIP Solder Header

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP-01408150 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2040
Multiple Of:
120
Total
$428.40
USD
Quantity
Unit Price
2,040
$0.21
3,000
$0.209
3,600
$0.208
6,000
$0.206
9,000+
$0.203
Product Variant Information section