text.skipToContent text.skipToNavigation

Manufacturer Part #

CP3502P1V00-S-NH

2 Pos 3.00MM(.118) Single Row St

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP3502P1V00-S-NH - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2040
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.34
USD
Quantity
Unit Price
240
$0.0931
900
$0.09
1,800
$0.0884
6,000
$0.0857
12,000+
$0.0826
Product Variant Information section