text.skipToContent text.skipToNavigation

Manufacturer Part #

CP3508P1V00-NH

8 Positions 2 Row 3 mm Pitch 600 V 7 A Through Hole Plug Header Connector

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CP3508P1V00-NH - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Straight
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Plastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2040
Multiple Of:
170
Total
$312.32
USD
Quantity
Unit Price
2,040
$0.1531
3,400
$0.1516
4,250
$0.151
6,800
$0.1497
8,500+
$0.1471
Product Variant Information section