text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-24DP-2DS(52)

DF11 Series 2 Row 24 Position 2 mm Right Angle 4 Wall Detent Lock Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF11-24DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,413
USA:
8,413
17,294
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.98
USD
Quantity
Unit Price
18
$2.11
54
$2.08
180
$2.05
360
$2.03
720+
$1.99
Product Variant Information section