text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-4DEP-2C

DF11 Serie 4 Positions Dual Row 2.00 mm Black Male Pin Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF11-4DEP-2C - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Plug
Termination: Crimp
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
400
$0.225
1,500
$0.215
5,000+
$0.21
Product Variant Information section