text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-14P-1.25DSA(05)

14 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Hirose Electric DF13-14P-1.25DSA(05) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.50
USD
Quantity
Unit Price
100
$0.485
300
$0.47
500
$0.465
2,000
$0.455
3,000+
$0.445
Product Variant Information section