text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-10P-1.25H(21)

DF13 Series 10 Position SIngle Row 1.25 mm Pitch Header for Mini Clamp Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Hirose Electric DF13A-10P-1.25H(21) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.555
2,000
$0.545
3,000+
$0.535
Product Variant Information section