Manufacturer Part #
DF13C-11P-1.25V(21)
TAPE & REEL | Headers & Wire Housings 1.25MM V PCB HEADER 11P SMT TIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF13C-11P-1.25V(21) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF13C-11P-1.25V(21) - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Detent Latch |
| Color: | Beige |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount