text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13C-2P-1.25V(21)

DF13 Series 2 Position 1.25 mm Pitch Single Row Surface Mount Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Hirose Electric DF13C-2P-1.25V(21) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
41,000
USA:
41,000
185,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
5,000+
$0.235
Product Variant Information section