text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(2.0)-60DP-0.5V(57)

DF17 Series 60 Position SMT Dual Row Straight 0.5 mm Pitch Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Hirose Electric DF17(2.0)-60DP-0.5V(57) - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.5 mm
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$1.49
2,000+
$1.47
Product Variant Information section