text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(4.0)-30DP-0.5V(57)

30 Position dual Row 0.5 mm Pitch 4 mm stack Height Board to Board Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF17(4.0)-30DP-0.5V(57) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
1,000+
$1.58
Product Variant Information section