text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-3P-2.5DSA(01)

3 POSITION 2.5MM STRAIGHT GOLD HEADER

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1B-3P-2.5DSA(01) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
100
$0.335
400
$0.325
1,000
$0.32
2,500
$0.31
4,000+
$0.305
Product Variant Information section