text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1BZ-12DP-2.5DS

12 Position Dual Row (6x2) 2.5mm Pitch Right Angle Board Mount Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1BZ-12DP-2.5DS - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
100
$0.435
300
$0.43
1,000
$0.415
2,000
$0.41
4,000+
$0.40
Product Variant Information section