text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20EF-20DP-1V(52)

Connector Header Surface Mount 20 position

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2613
Product Specification Section
Hirose Electric DF20EF-20DP-1V(52) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 100V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07