text.skipToContent text.skipToNavigation

Manufacturer Part #

DF37B-10DP-0.4V(53)

WIRE TO BOARD CONNECTORS

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF37B-10DP-0.4V(53) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Voltage Rating: 30V
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 50MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section