text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-7P-2DSA

DF3A Series 7 Position 2 mm Pitch Straight Board to Board Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hirose Electric DF3A-7P-2DSA - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
The DF3 series is a board to board pin header with kinked contacts to help the connector hold its position. Applicable wires for the wire to board Socket are as follows;  Crimping: AWG#26, AWG#28 or IDC: AWG#22 to AWG#28.  The Headers are available in both surface mount or through hole.  Some applications that are ideal for this product are Copy machines, Printers, Office equipment.The DF3A-7P-2DSA is a seven (7) position, board mounting, pin header. The header has straight contacts with a throughole mounting style.  It has a 2 mm pitch, Tin plated contact mating area and is rated for a maximum of 3 amps.
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
200
$0.19
500
$0.187
2,000
$0.182
3,000
$0.181
7,500+
$0.175
Product Variant Information section