text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3E-2P-2H(21)

2 Position Header 0.079" (2 mm) Surface Mount Right Angle Tin Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3E-2P-2H(21) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 3A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
4,000
$0.345
5,000+
$0.34
Product Variant Information section