text.skipToContent text.skipToNavigation

Manufacturer Part #

DF4-12DP-2C

12 Position 2 Row Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF4-12DP-2C - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Type: Housing
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.80
USD
Quantity
Unit Price
200
$0.158
500
$0.156
2,000
$0.152
4,000
$0.15
10,000+
$0.146
Product Variant Information section