text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40C-24DP-0.4V(51)

24 Position 0.4 mm Pitch Male Surface Mount Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hirose Electric DF40C-24DP-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,550.00
USD
Quantity
Unit Price
5,000
$0.31
10,000+
$0.305
Product Variant Information section