text.skipToContent text.skipToNavigation

Manufacturer Part #

DF50-40DP-1V(51)

40 Position Dual Row 1mm Pitch SMD Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Hirose Electric DF50-40DP-1V(51) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section