text.skipToContent text.skipToNavigation

Manufacturer Part #

DF5A-2P-5DSA(35)

DF5A Series 2 Position 5 mm Straight Through Hole Shrouded Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF5A-2P-5DSA(35) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 500V
Current Rating: 8A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
200
$0.19
500
$0.187
2,000
$0.182
3,000
$0.18
7,500+
$0.175
Product Variant Information section