text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-41S-1V(69)

DF9 Series 41 Position 1 mm Pitch Straight SMT Board to Board Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-41S-1V(69) - Technical Attributes
Attributes Table
No of Positions: 41
Pitch: 1 mm
Style/Orientation: Vertical Socket
Termination: Surface Mount
Type: Receptacle
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
1,000+
$1.64
Product Variant Information section