text.skipToContent text.skipToNavigation

Manufacturer Part #

DML-08-A-V-G-A-6

DML Series 8 Position 3 mm Pitch Wire to Wire Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Adam Tech DML-08-A-V-G-A-6 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
500
$0.89
1,000
$0.875
1,500
$0.87
2,000+
$0.86
Product Variant Information section