text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-100S/10-SV(91)

Conn Board to Board F 100 POS 0.5mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX10A-100S/10-SV(91) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Gender: Female
Type: Receptacle
Mating Type: Push - Pull
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,020.00
USD
Quantity
Unit Price
1,000+
$4.02
Product Variant Information section