text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-168P-SV1(71)

168 Positions Dual Row SMT 0.50mm Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric FX10A-168P-SV1(71) - Technical Attributes
Attributes Table
No of Positions: 168
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
50
$4.60
100
$4.55
150
$4.53
200
$4.51
250+
$4.44
Product Variant Information section