text.skipToContent text.skipToNavigation

Manufacturer Part #

FX26-30P-1SV

[FunctionMAX™] 140℃ Heat & Vibration Resistant Board-to-Board Floating Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Hirose Electric FX26-30P-1SV - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +140°C
Voltage Rating: 125V
Current Rating: 0.5A
Contact Plating: Gold
No of Rows: 2
Type: Header
Color: Black
Insulation Resistance: 65mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.52
USD
Quantity
Unit Price
1
$2.52
5
$2.45
20
$2.39
50
$2.35
125+
$2.29
Product Variant Information section